
650V integrated power switch for 140W offline flyback converters. Features a 7A current rating, 98% maximum duty cycle, and 750mR resistance. Operates with a minimum supply voltage of 8V and maximum of 20V, delivering up to 12A output current. Packaged in TO-220-5 for through-hole mounting, this RoHS compliant component offers a maximum power dissipation of 170W.
Onsemi FSCQ1265RTYDTU technical specifications.
| Package/Case | TO-220-5 |
| Current Rating | 7A |
| Frequency | 20kHz |
| Height | 9.19mm |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Min Breakdown Voltage | 650V |
| Max Duty Cycle | 98% |
| Max Input Voltage | 20V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 12A |
| Max Output Power | 140W |
| Max Output Voltage | 650V |
| Max Power Dissipation | 170W |
| Max Supply Current | 6mA |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 8V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 6.16A |
| Output Voltage | 650V |
| Package Quantity | 400 |
| Packaging | Rail/Tube |
| Power Dissipation | 50W |
| Quiescent Current | 6mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 750mR |
| RoHS Compliant | Yes |
| Supply Current | 6mA |
| Termination | Through Hole |
| Topology | Flyback |
| Weight | 2.894g |
| Width | 4.7mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FSCQ1265RTYDTU to view detailed technical specifications.
No datasheet is available for this part.
