
650V integrated power switch designed for 26W offline flyback converters. Features include abnormal overcurrent protection (OCP), over voltage, over temperature, and short circuit fault protection. Operates with a maximum duty cycle of 83% and a supply voltage range of 7V to 26V. Packaged in a through-hole PDIP with a 1.5A current rating and a maximum power dissipation of 35W. RoHS compliant and lead-free.
Onsemi FSD146MRBN technical specifications.
| Package/Case | PDIP |
| Current | 1.5A |
| Duty Cycle | 67% |
| Fault Protection | Over Voltage, Over Temperature, Short Circuit |
| Height | 3.68mm |
| Lead Free | Lead Free |
| Length | 9.83mm |
| Min Breakdown Voltage | 650V |
| Max Duty Cycle | 83% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 26W |
| Max Power Dissipation | 35W |
| Max Supply Current | 2mA |
| Max Supply Voltage | 26V |
| Min Supply Voltage | 7V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Operating Supply Current | 500uA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | FPS™ |
| Supply Current | 1.5mA |
| Topology | Flyback |
| Weight | 0.8156g |
| Width | 6.67mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FSD146MRBN to view detailed technical specifications.
No datasheet is available for this part.