
650V integrated power switch designed for 30W offline flyback converters. Features abnormal overcurrent protection (OCP) and a maximum duty cycle of 83%. Operates within a supply voltage range of 7V to 26V, with a typical supply current of 500µA. Packaged in a PDIP through-hole mount, this RoHS compliant component offers a maximum power dissipation of 40W and an operating temperature range of -40°C to 125°C.
Onsemi FSD156MRBN technical specifications.
| Package/Case | PDIP |
| Current | 1.6A |
| Height | 3.68mm |
| Length | 9.83mm |
| Min Breakdown Voltage | 650V |
| Max Duty Cycle | 83% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 30W |
| Max Power Dissipation | 40W |
| Max Supply Current | 2mA |
| Max Supply Voltage | 26V |
| Min Supply Voltage | 7V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Operating Supply Current | 500uA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.5W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | FPS™ |
| Supply Current | 1.5mA |
| Weight | 0.8156g |
| Width | 6.67mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FSD156MRBN to view detailed technical specifications.
No datasheet is available for this part.
