650V integrated power switch for 70W offline flyback converters. Features abnormal overcurrent protection, over voltage, over temperature, and short circuit fault protection. Operates with a minimum supply voltage of 7V and a maximum of 26V, drawing a supply current of 400µA. This TO-220-6 package component supports a maximum duty cycle of 83% and a maximum power dissipation of 90W. Through-hole mounting, lead-free, and RoHS compliant.
Onsemi FSD176MRTUDTU technical specifications.
| Package/Case | TO-220-6 |
| Current | 3.5A |
| Duty Cycle | 67% |
| Fault Protection | Over Voltage, Over Temperature, Short Circuit |
| Height | 16.07mm |
| Lead Free | Lead Free |
| Length | 10.36mm |
| Min Breakdown Voltage | 650V |
| Max Duty Cycle | 83% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 70W |
| Max Power Dissipation | 90W |
| Max Supply Current | 2mA |
| Max Supply Voltage | 26V |
| Min Supply Voltage | 7V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Operating Supply Current | 500uA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | FPS™ |
| Supply Current | 400uA |
| Topology | Flyback |
| Weight | 3.61g |
| Width | 4.8mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FSD176MRTUDTU to view detailed technical specifications.
No datasheet is available for this part.