Onsemi FSD200BMX technical specifications.
| Package/Case | SMD/SMT |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 7W |
| Max Supply Current | 600uA |
| Number of Outputs | 1 |
| Output Current | 650mA |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Quiescent Current | 600uA |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi FSD200BMX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
