Onsemi FSD210B technical specifications.
| Package/Case | DIP |
| Current Rating | 300mA |
| Frequency | 134GHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 7W |
| Max Supply Current | 700uA |
| Number of Outputs | 1 |
| Output Voltage | 700V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Quiescent Current | 700uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FSD210B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
