Onsemi FSD210BM technical specifications.
| Package/Case | SOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 7W |
| Max Supply Current | 700uA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.45W |
| Quiescent Current | 700uA |
| RoHS Compliant | Yes |
| Supply Current | 700uA |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FSD210BM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
