
The FSDH0265RLX is a DC/DC controller from Onsemi with a maximum operating temperature of 85°C and a maximum power dissipation of 27W. It is available in a 6-pin LSOP package and is designed for surface mount applications. The device has a maximum output current of 1.3A and a quiescent current of 3mA. It is packaged in a rail/tube format with 1000 units per package. The FSDH0265RLX is suitable for use in a variety of applications, including those with operating temperatures between -25°C and 85°C.
Onsemi FSDH0265RLX technical specifications.
| Package/Case | LSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 27W |
| Max Supply Current | 3mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1.3A |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.56W |
| Quiescent Current | 3mA |
| Supply Current | 3mA |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FSDH0265RLX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
