
Onsemi FSDH321 technical specifications.
| Package/Case | DIP |
| Current Rating | 700mA |
| Frequency | 100GHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 1.4W |
| Max Supply Current | 3mA |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 2A |
| Output Voltage | 650V |
| Package Quantity | 3000 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.4W |
| Quiescent Current | 3mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FSDH321 to view detailed technical specifications.
No datasheet is available for this part.
