Onsemi FSDH321L technical specifications.
| Package/Case | SOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 17W |
| Max Supply Current | 3mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 2A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.4W |
| Quiescent Current | 3mA |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Weight | 0.71g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FSDH321L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
