
Onsemi FSDH321Z technical specifications.
| Package/Case | DIP |
| Lead Free | Lead Free |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | 25°C |
| Max Power Dissipation | 17W |
| Number of Outputs | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Quiescent Current | 3mA |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FSDH321Z to view detailed technical specifications.
No datasheet is available for this part.