Onsemi FSDM0365RLX technical specifications.
| Package/Case | LSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 30W |
| Max Supply Current | 3mA |
| Number of Outputs | 1 |
| Output Current | 1.89A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FSDM0365RLX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
