Onsemi FSDM0365RN technical specifications.
| Package/Case | PDIP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 30W |
| Max Supply Current | 3mA |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 3000 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.25W |
| RoHS Compliant | No |
| Supply Current | 3mA |
| Weight | 0.851g |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi FSDM0365RN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
