Onsemi FSDM0365RNC technical specifications.
| Package/Case | DIP |
| Max Duty Cycle | 83% |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Series | FSDM0365R |
| Weight | 0.851g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FSDM0365RNC to view detailed technical specifications.
No datasheet is available for this part.