
High-performance switching regulator for power management applications. Features a flyback topology, delivering a 5V output voltage with up to 2.8A output current. Operates from an 85V to 265V AC input range, with a maximum power dissipation of 75W. Packaged in a TO-262-6 through-hole mount configuration.
Onsemi FSDM0565RBIWDTU technical specifications.
| Package/Case | TO-262-6 |
| Lead Free | Lead Free |
| Max Input Voltage (AC) | 265V |
| Max Input Voltage | 20V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 2A |
| Max Power Dissipation | 70W |
| Max Supply Current | 2.5mA |
| Max Supply Voltage | 20V |
| Min Supply Voltage | -300mV |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 2.8A |
| Output Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Power Dissipation | 75W |
| Reach SVHC Compliant | No |
| Resistance | 1.76R |
| RoHS Compliant | No |
| Supply Current | 2.5mA |
| Termination | Through Hole |
| Topology | Flyback |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi FSDM0565RBIWDTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
