
650V integrated power switch for 60W offline flyback converters. Features a 2.2Ω on-state resistance and a maximum duty cycle of 87%. This single-channel DC/DC controller operates with a nominal input voltage of 20V and provides a 2.8A output current. Packaged in a TO-220-6 through-hole mount, it offers a maximum power dissipation of 45W and a fall time of 50ns. The component operates within a temperature range of -25°C to 85°C.
Onsemi FSDM0565REWDTU technical specifications.
| Package/Case | TO-220-6 |
| Fall Time | 50ns |
| Height | 9.19mm |
| Length | 10.36mm |
| Max Duty Cycle | 87% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 45W |
| Mount | Through Hole |
| Nominal Input Voltage | 20V |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| On-State Resistance | 2.2R |
| Operating Supply Current | 2.5mA |
| Operating Supply Voltage | 20V |
| Output Current | 2.8A |
| Output Voltage | 650V |
| Package Quantity | 400 |
| Packaging | Rail/Tube |
| Power Dissipation | 45W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FPS™ |
| Supply Current | 2.5mA |
| Weight | 1.6g |
| Width | 4.8mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FSDM0565REWDTU to view detailed technical specifications.
No datasheet is available for this part.
