Onsemi FSDM101 technical specifications.
| Package/Case | DIP |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | 25°C |
| Max Power Dissipation | 17W |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FSDM101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.