
Onsemi FSDM1265RBWDTU technical specifications.
| Package/Case | TO-220-6 |
| Duty Cycle | 82% |
| Fault Protection | Over Voltage, Over Temperature |
| Height | 9.4mm |
| Length | 10.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 110W |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Output Current | 5.3A |
| Output Voltage | 650V |
| Packaging | Rail/Tube |
| Power Dissipation | 50W |
| Radiation Hardening | No |
| Resistance | 900mR |
| RoHS Compliant | Yes |
| Series | FPS™ |
| Supply Current | 5mA |
| Topology | Flyback |
| Weight | 1.6g |
| Width | 4.7mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FSDM1265RBWDTU to view detailed technical specifications.
No datasheet is available for this part.
