
The FSDM311 is a DC/DC controller from Onsemi, featuring a current rating of 550mA and a frequency of 67GHz. It is packaged in a PDIP format and is designed to operate within a temperature range of -25°C to 85°C. The device is lead free and RoHS compliant, making it suitable for a variety of applications. With a maximum power dissipation of 1.4W and a quiescent current of 1.5mA, the FSDM311 is a reliable choice for power management needs.
Onsemi FSDM311 technical specifications.
| Package/Case | PDIP |
| Current Rating | 550mA |
| Frequency | 67GHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 1.4W |
| Max Supply Current | 1.5mA |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.4W |
| Quiescent Current | 1.5mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | FPS™ |
| Supply Current | 1.5mA |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FSDM311 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
