
Integrated power switch for 8W offline flyback converters. Features a 650V minimum breakdown voltage and a maximum output power of 8W. Operates with a nominal input voltage of 20V and a maximum supply voltage of 20V, with a maximum duty cycle of 74%. DIP package for through-hole mounting, offering a 14 Ohm on-state resistance. RoHS compliant and lead-free.
Onsemi FSDM311A technical specifications.
| Package/Case | DIP |
| Fall Time | 42ns |
| Height | 3.68mm |
| Lead Free | Lead Free |
| Length | 9.83mm |
| Min Breakdown Voltage | 650V |
| Max Duty Cycle | 74% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Output Power | 8W |
| Max Power Dissipation | 13W |
| Max Supply Current | 3mA |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 6V |
| Mount | Through Hole |
| Nominal Input Voltage | 20V |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| On-State Resistance | 14R |
| Operating Supply Current | 1.5mA |
| Operating Supply Voltage | 20V |
| Output Current | 500mA |
| Output Voltage | 650V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.4W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FPS™ |
| Supply Current | 1.5mA |
| Topology | Flyback |
| Weight | 0.851g |
| Width | 6.67mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FSDM311A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.