
The FSEZ1216NY is a DC/DC controller from Onsemi with a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It has a maximum power dissipation of 800mW and a maximum supply current of 5mA. The device is packaged in a DIP case and is mounted through a hole. It is not RoHS compliant and is not radiation hardened.
Onsemi FSEZ1216NY technical specifications.
| Package/Case | DIP |
| Continuous Drain Current (ID) | 1A |
| Drain to Source Breakdown Voltage | 600V |
| Drain to Source Resistance | 9.3R |
| Max Duty Cycle | 0.75% |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Supply Current | 5mA |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 800mW |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Turn-Off Delay Time | 13ns |
| Weight | 0.93g |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi FSEZ1216NY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
