
Onsemi FSEZ1317AMY_F116 technical specifications.
| Package/Case | SOP |
| Lead Free | Lead Free |
| Max Duty Cycle | 65% |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 5mA |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 30V |
| Output Current | 950uA |
| Output Voltage | 7V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | FSEZ1317A |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FSEZ1317AMY_F116 to view detailed technical specifications.
No datasheet is available for this part.
