Onsemi FSEZ1317NY technical specifications.
| Package/Case | DIP |
| Lead Free | Lead Free |
| Max Duty Cycle | 80% |
| Max Frequency | 53kHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1.5mA |
| Max Supply Voltage | 23V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 700mA |
| Output Voltage | 5V |
| Package Quantity | 59 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | FSEZ1317 |
| Supply Current | 2.5mA |
| Topology | Flyback |
| Weight | 0.851g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FSEZ1317NY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
