Onsemi FSEZ1317WAMY technical specifications.
| Package/Case | SO |
| Lead Free | Lead Free |
| Max Duty Cycle | 76% |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 5mA |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 30V |
| Output Power | 30mW |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | FSEZ1317WA |
| Supply Current | 1.45mA |
| Weight | 0.00896oz |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FSEZ1317WAMY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
