Onsemi FSEZ2016NY technical specifications.
| Package/Case | DIP |
| Duty Cycle | 79% |
| Fall Time | 27ns |
| Max Duty Cycle | 79% |
| Max Frequency | 70kHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Operating Supply Current | 3.6mA |
| Operating Supply Voltage | 20V |
| Package Quantity | 59 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | FSEZ2016 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FSEZ2016NY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
