
650V integrated power switch designed for 26W offline flyback converters. Features include a maximum duty cycle of 83%, 2.2Ω maximum on-state resistance, and 1.32A output current. Operating within a -25°C to 85°C temperature range, this through-hole DIP package component offers abnormal over-current protection and a maximum breakdown voltage of 650V. It is lead-free and RoHS compliant.
Onsemi FSFM260N technical specifications.
| Package/Case | DIP |
| Fall Time | 16ns |
| Lead Free | Lead Free |
| Min Breakdown Voltage | 650V |
| Max Duty Cycle | 83% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Output Power | 26W |
| Max Power Dissipation | 35W |
| Max Supply Current | 5mA |
| Max Supply Voltage | 21V |
| Min Supply Voltage | 7V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| On-state Resistance-Max | 2.2R |
| Operating Supply Current | 3mA |
| Operating Supply Voltage | 21V |
| Output Current | 1.32A |
| Output Voltage | 650V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.5W |
| Radiation Hardening | No |
| Rated Current-Max | 2.8A |
| RoHS Compliant | Yes |
| Series | FPS™ |
| Supply Current | 3mA |
| Weight | 0.93g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FSFM260N to view detailed technical specifications.
No datasheet is available for this part.
