
The FSFM261N is a flyback DC/DC controller from Onsemi, packaged in a DIP case and available in a 50-unit rail/tube packaging. It features a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. The device is RoHS compliant and has a maximum power dissipation of 35W. It is designed for use in applications with a maximum duty cycle of 83% and a minimum breakdown voltage of 700V.
Onsemi FSFM261N technical specifications.
| Package/Case | DIP |
| Duty Cycle | 77% |
| Fault Protection | Over Voltage, Over Temperature |
| Min Breakdown Voltage | 700V |
| Max Duty Cycle | 83% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 35W |
| Max Supply Current | 5mA |
| Max Supply Voltage | 21V |
| Min Supply Voltage | 7V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 1.32A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.5W |
| RoHS Compliant | Yes |
| Series | FPS™ |
| Supply Current | 3mA |
| Topology | Flyback |
| Weight | 0.93g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FSFM261N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
