
The FSFR1600 is a power management IC with a maximum output power of 160W and a maximum output current of 8A. It operates within a temperature range of -40°C to 130°C and is available in a through-hole package. The device features fault protection against overvoltage and overtemperature conditions. It is not RoHS compliant.
Onsemi FSFR1600 technical specifications.
| Package/Case | SIP |
| Duty Cycle | 50% |
| Fault Protection | Over Voltage, Over Temperature |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 160W |
| Max Supply Current | 6mA |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 8A |
| Output Power | 160W |
| Output Voltage | 24V |
| Package Quantity | 19 |
| Packaging | Rail/Tube |
| Power Dissipation | 11.5W |
| RoHS Compliant | No |
| Series | FSFR |
| Supply Current | 7mA |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi FSFR1600 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
