Onsemi FSFR1600L technical specifications.
| Package/Case | SIP |
| Duty Cycle | 50% |
| Fault Protection | Over Voltage, Over Temperature |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 160W |
| Mount | Through Hole |
| Package Quantity | 19 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | FSFR |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi FSFR1600L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
