Integrated Power Switch (FPS™) for 200W Half-Bridge Resonant Converter. Features a 6A output current, 100W output power, and 24V output voltage. Operates with a nominal input voltage of 25V and a supply voltage range of 11.3V to 25V. Offers a maximum duty cycle of 52% and a low on-state resistance of 1Ω. Packaged in a SIP for through-hole mounting, with a maximum power dissipation of 11.6W and an operating temperature range of -40°C to 130°C. RoHS compliant.
Onsemi FSFR1700 technical specifications.
| Package/Case | SIP |
| Max Duty Cycle | 52% |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 11.6W |
| Max Supply Current | 9mA |
| Max Supply Voltage | 25V |
| Min Supply Voltage | 11.3V |
| Mount | Through Hole |
| Nominal Input Voltage | 25V |
| Number of Outputs | 1 |
| On-State Resistance | 1R |
| Operating Supply Voltage | 12.5V |
| Output Current | 6A |
| Output Power | 100W |
| Output Voltage | 24V |
| Package Quantity | 19 |
| Packaging | Rail/Tube |
| Power Dissipation | 11.6W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FPS™ |
| Supply Current | 7mA |
| Weight | 3.7086315g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FSFR1700 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
