
Integrated Power Switch (FPS™) designed for 260W half-bridge resonant converters. Features a 50% maximum duty cycle, 106kHz maximum frequency, and 770mΩ on-state resistance. Operates within a 350V to 400V supply voltage range, with a nominal input voltage of 25V and output current up to 8A. Includes over-voltage and over-temperature fault protection. Packaged in a through-hole SIP, this RoHS compliant component offers a maximum power dissipation of 11.7W and operates from -40°C to 130°C.
Onsemi FSFR1800 technical specifications.
| Package/Case | SIP |
| Duty Cycle | 50% |
| Fault Protection | Over Voltage, Over Temperature |
| Height | 14.5mm |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Duty Cycle | 50% |
| Max Frequency | 106kHz |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 11.7W |
| Max Supply Current | 11mA |
| Max Supply Voltage | 400V |
| Min Supply Voltage | 350V |
| Mount | Through Hole |
| Nominal Input Voltage | 25V |
| Number of Outputs | 1 |
| On-State Resistance | 770mR |
| Operating Supply Voltage | 400V |
| Output Current | 8A |
| Output Voltage | 24V |
| Package Quantity | 19 |
| Packaging | Rail/Tube |
| Power Dissipation | 11.7W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FSFR |
| Supply Current | 7mA |
| Weight | 3.7086315g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FSFR1800 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
