
High-side/low-side power switch with a single output capable of 7A continuous current. Features a low on-resistance of 0.77 Ohms and a maximum power dissipation of 11.7W. Operates within a supply voltage range of -300mV to 25V, with a nominal input voltage of 12.5V. Packaged in a 9-pin SIP for through-hole mounting, this RoHS compliant component is designed for demanding applications.
Onsemi FSFR1800HS technical specifications.
| Package/Case | SIP |
| Current | 7A |
| Height | 3.4mm |
| Lead Free | Lead Free |
| Length | 26.2mm |
| Max Duty Cycle | 52% |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 11.7W |
| Max Supply Current | 9mA |
| Max Supply Voltage | 25V |
| Min Supply Voltage | -300mV |
| Mount | Through Hole |
| Nominal Input Voltage | 12.5V |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 17V |
| Output Current | 7A |
| Output Power | 120W |
| Package Quantity | 19 |
| Packaging | Rail/Tube |
| Power Dissipation | 11.7W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | FPS™ |
| Supply Current | 7mA |
| Voltage | 25V |
| Weight | 3.7086315g |
| Width | 10.7mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FSFR1800HS to view detailed technical specifications.
No datasheet is available for this part.
