
The FSFR1800US is a power management IC from Onsemi, packaged in a SIP case and mounted through a hole. It operates over a temperature range of -40°C to 130°C and is RoHS compliant. The device has a maximum power dissipation of 11.7W and a maximum output power of 120W. It also features fault protection against over voltage and over temperature conditions.
Onsemi FSFR1800US technical specifications.
| Package/Case | SIP |
| Duty Cycle | 50% |
| Fault Protection | Over Voltage, Over Temperature |
| Max Duty Cycle | 52% |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 11.7W |
| Max Supply Current | 7mA |
| Max Supply Voltage | 25V |
| Min Supply Voltage | 10V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Power | 120W |
| Package Quantity | 19 |
| Packaging | Rail/Tube |
| Power Dissipation | 11.7W |
| Resistance | 950mR |
| RoHS Compliant | Yes |
| Series | FSFR-US |
| Supply Current | 7mA |
| Weight | 3.7086315g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FSFR1800US to view detailed technical specifications.
No datasheet is available for this part.
