
Offline switching converter IC for AC to DC power conversion, featuring a 200W output power capability and a maximum rated current of 11A. This single-channel power switch operates within a supply voltage range of 11.3V to 25V, with a nominal input voltage of 25V. It offers over-voltage and over-temperature fault protection, a maximum duty cycle of 52%, and a low on-state resistance of 320mR. Packaged in a SIP for through-hole mounting, this RoHS compliant component is designed for efficient power management.
Onsemi FSFR2100 technical specifications.
| Package/Case | SIP |
| Current | 8.3A |
| Duty Cycle | 50% |
| Fault Protection | Over Voltage, Over Temperature |
| Height | 10.7mm |
| Lead Free | Lead Free |
| Length | 26.2mm |
| Max Duty Cycle | 52% |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 12W |
| Max Supply Current | 9mA |
| Max Supply Voltage | 25V |
| Min Supply Voltage | 11.3V |
| Mount | Through Hole |
| Nominal Input Voltage | 25V |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| On-State Resistance | 320mR |
| On-state Resistance-Max | 380mR |
| Operating Supply Current | 2mA |
| Output Power | 200W |
| Packaging | Rail/Tube |
| Power Dissipation | 12W |
| Radiation Hardening | No |
| Rated Current-Max | 11A |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FPS™ |
| Supply Current | 7mA |
| Weight | 3.7086315g |
| Width | 3.4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FSFR2100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
