Onsemi FSFR2100U technical specifications.
| Package/Case | SIP |
| Duty Cycle | 50% |
| Fault Protection | Over Voltage, Over Temperature |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 400W |
| Max Supply Current | 9mA |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 8A |
| Output Power | 192W |
| Output Voltage | 24V |
| Package Quantity | 19 |
| Packaging | Rail/Tube |
| Power Dissipation | 12W |
| RoHS Compliant | No |
| Series | FSFR |
| Supply Current | 7mA |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi FSFR2100U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
