
650V integrated power switch for offline flyback converters, supporting up to 70W output power. Features abnormal over-current protection (OCP), over-voltage, over-temperature, and short-circuit fault protection. Operates with a minimum input voltage of 26V and a maximum duty cycle of 75%, delivering 2.75A output current. Packaged in a TO-220-6 through-hole mount, this RoHS compliant component offers a maximum operating temperature of 125°C.
Onsemi FSGM0565RBLDTU technical specifications.
| Package/Case | TO-220-6 |
| Current | 3A |
| Duty Cycle | 70% |
| Fault Protection | Over Voltage, Over Temperature, Short Circuit |
| Height | 16.07mm |
| Length | 10.36mm |
| Min Breakdown Voltage | 650V |
| Max Duty Cycle | 75% |
| Min Input Voltage | 26V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 70W |
| Max Power Dissipation | 45W |
| Max Supply Current | 2mA |
| Max Supply Voltage | 26V |
| Min Supply Voltage | 7V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 2.75A |
| Package Quantity | 400 |
| Packaging | Rail/Tube |
| Power Dissipation | 45W |
| Radiation Hardening | No |
| Resistance | 1.8R |
| RoHS Compliant | Yes |
| Series | FPS™ |
| Supply Current | 2.5mA |
| Topology | Flyback |
| Weight | 3.006g |
| Width | 4.8mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FSGM0565RBLDTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
