
650V integrated power switch designed for 70W offline flyback converters. Features abnormal overcurrent protection (OCP) and a maximum duty cycle of 75%. Operates across a wide temperature range from -40°C to 125°C with a minimum input voltage of 26V. This through-hole component offers 2.37A output current and 45W power dissipation, packaged in a 400-unit rail/tube.
Onsemi FSGM0765RLDTU technical specifications.
| Current | 2.6A |
| Height | 16.08mm |
| Length | 10.36mm |
| Min Breakdown Voltage | 650V |
| Max Duty Cycle | 75% |
| Min Input Voltage | 26V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 70W |
| Max Power Dissipation | 45W |
| Max Supply Current | 2mA |
| Max Supply Voltage | 26V |
| Min Supply Voltage | 7V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Output Current | 2.37A |
| Output Voltage | 650V |
| Package Quantity | 400 |
| Packaging | Rail/Tube |
| Power Dissipation | 45W |
| Radiation Hardening | No |
| Resistance | 1.6R |
| RoHS Compliant | Yes |
| Series | FPS™ |
| Supply Current | 1.6mA |
| Voltage | 26V |
| Weight | 3.006g |
| Width | 4.8mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FSGM0765RLDTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
