The FSHDMI04MTDX is a surface mount multiplexer from Onsemi, packaged in a TSSOP case. It operates over a temperature range of -40°C to 85°C and is powered by a single supply voltage between 3V and 3.6V. The device has 8 inputs and 16 outputs, with an on-state resistance of 19 ohms. It is available in a tape and reel packaging format, with a weight of approximately 0.421 grams.
Onsemi FSHDMI04MTDX technical specifications.
| Package/Case | TSSOP |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 12.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Inputs | 8 |
| Number of Outputs | 16 |
| On-State Resistance | 19R |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.25ns |
| Radiation Hardening | No |
| Resistance | 19R |
| RoHS Compliant | No |
| Supply Type | Single |
| Weight | 0.421g |
| Width | 6.1mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi FSHDMI04MTDX to view detailed technical specifications.
No datasheet is available for this part.