Onsemi FSHDMI04QSPX technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Inputs | 8 |
| Number of Outputs | 16 |
| On-State Resistance | 19R |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.25ns |
| Resistance | 19R |
| RoHS Compliant | No |
| Supply Type | Single |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi FSHDMI04QSPX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
