
Onsemi FSHDMI08MTD technical specifications.
| Package/Case | TSSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Inputs | 12 |
| Package Quantity | 34 |
| Packaging | Rail/Tube |
| Supply Type | Single |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi FSHDMI08MTD to view detailed technical specifications.
No datasheet is available for this part.