
Onsemi FSHDMI08MTDX technical specifications.
| Package/Case | TSSOP |
| Data Rate | 1650Mbps |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 14mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 2uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 12 |
| Number of Inputs | 12 |
| Number of Outputs | 24 |
| Number of Switches | 12 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.4ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.74g |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FSHDMI08MTDX to view detailed technical specifications.
No datasheet is available for this part.