
650V integrated power switch for 10W offline flyback converters. Features 100kHz switching frequency, adjustable current limit, and 77% duty cycle. Includes over-voltage, over-temperature, and short-circuit fault protection. Operates from a 7V to 26V supply with 840mA current capability and 11.5 Ohm on-state resistance. Packaged in a lead-free DIP for through-hole mounting.
Onsemi FSL106HR technical specifications.
| Package/Case | DIP |
| Current | 840mA |
| Duty Cycle | 77% |
| Fault Protection | Over Voltage, Over Temperature, Short Circuit |
| Height | 3.683mm |
| Lead Free | Lead Free |
| Length | 9.83mm |
| Min Breakdown Voltage | 650V |
| Max Duty Cycle | 83% |
| Max Frequency | 110kHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 10W |
| Max Power Dissipation | 1.5W |
| Max Supply Current | 3.5mA |
| Max Supply Voltage | 26V |
| Min Supply Voltage | 7V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| On-State Resistance | 11.5R |
| Operating Supply Voltage | 26V |
| Output Current | 620mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.5W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FPS™ |
| Supply Current | 2.5mA |
| Topology | Flyback |
| Voltage | 26V |
| Weight | 0.93g |
| Width | 6.67mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FSL106HR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
