
650V integrated power switch for 17W offline flyback converters. Features adjustable current limit, 67kHz switching frequency, and 83% maximum duty cycle. Operates from 7V to 26V supply voltage with 1.68A current capability. Through-hole DIP package with isolated topology. RoHS compliant.
Onsemi FSL126MR technical specifications.
| Package/Case | DIP |
| Current | 1.68A |
| Height | 3.683mm |
| Isolation | Isolated |
| Lead Free | Lead Free |
| Length | 9.83mm |
| Min Breakdown Voltage | 650V |
| Max Duty Cycle | 83% |
| Max Frequency | 73kHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 17W |
| Max Power Dissipation | 1.5W |
| Max Supply Current | 3.5mA |
| Max Supply Voltage | 26V |
| Min Supply Voltage | 7V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| On-State Resistance | 4.9R |
| Operating Supply Current | 2.5mA |
| Output Current | 1.32A |
| Output Power | 21W |
| Output Voltage | 650V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.5W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FPS™ |
| Supply Current | 2.5mA |
| Topology | Flyback |
| Voltage | 26V |
| Weight | 0.93g |
| Width | 6.67mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FSL126MR to view detailed technical specifications.
No datasheet is available for this part.
