
650V integrated power switch for 25W offline flyback converters. Features 1.2A output current, 73% max duty cycle, and 40W max output power. Operates from 7V to 26V supply voltage with 500uA max supply current. Packaged in TO-220-6 for through-hole mounting, this isolated DC/DC controller offers 40W power dissipation and operates between -40°C and 125°C. RoHS compliant and lead-free.
Onsemi FSL126MRTWDTU technical specifications.
| Package/Case | TO-220-6 |
| Current | 1.2A |
| Height | 16.07mm |
| Isolation | Isolated |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Min Breakdown Voltage | 650V |
| Max Duty Cycle | 73% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 25W |
| Max Power Dissipation | 40W |
| Max Supply Current | 500uA |
| Max Supply Voltage | 26V |
| Min Supply Voltage | 7V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Operating Supply Current | 1mA |
| Output Current | 1.2A |
| Output Power | 40W |
| Output Voltage | 650V |
| Package Quantity | 400 |
| Packaging | Rail/Tube |
| Power Dissipation | 50W |
| RoHS Compliant | Yes |
| Series | FPS™ |
| Supply Current | 400uA |
| Topology | Flyback |
| Weight | 2.752g |
| Width | 4.8mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FSL126MRTWDTU to view detailed technical specifications.
No datasheet is available for this part.
