
Integrated power switch for 25W offline flyback converters, featuring an 800V minimum breakdown voltage and 1.2A output current. This DC/DC controller offers abnormal overcurrent protection, over voltage, and over temperature fault protection. Operating within a -40°C to 125°C temperature range, it supports a maximum duty cycle of 73% and is housed in a TO-220-6 through-hole package. RoHS compliant and lead-free, this component is supplied in a rail/tube package.
Onsemi FSL128MRTWDTU technical specifications.
| Package/Case | TO-220-6 |
| Current | 1.2A |
| Duty Cycle | 67% |
| Fault Protection | Over Voltage, Over Temperature |
| Height | 16.07mm |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Min Breakdown Voltage | 800V |
| Max Duty Cycle | 73% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 25W |
| Max Power Dissipation | 40W |
| Max Supply Current | 1.4mA |
| Max Supply Voltage | 26V |
| Min Supply Voltage | 7V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Output Current | 1.2A |
| Output Voltage | 800V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 47W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | FPS™ |
| Supply Current | 1mA |
| Topology | Flyback |
| Weight | 2.752g |
| Width | 4.8mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FSL128MRTWDTU to view detailed technical specifications.
No datasheet is available for this part.
