
650V integrated power switch for 26W offline flyback converters. Features 1.5A current, 67% duty cycle, and abnormal overcurrent protection. Includes over voltage, over temperature, and short circuit fault protection. Operates from 7V to 26V supply voltage with 400uA supply current. Packaged in a 3000-piece DIP tube, this lead-free component offers a maximum power dissipation of 1.5W.
Onsemi FSL146MRBN technical specifications.
| Package/Case | DIP |
| Current | 1.5A |
| Duty Cycle | 67% |
| Fault Protection | Over Voltage, Over Temperature, Short Circuit |
| Height | 3.68mm |
| Lead Free | Lead Free |
| Length | 9.83mm |
| Min Breakdown Voltage | 650V |
| Max Duty Cycle | 73% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 26W |
| Max Power Dissipation | 1.5W |
| Max Supply Current | 500uA |
| Max Supply Voltage | 26V |
| Min Supply Voltage | 7V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Output Voltage | 650V |
| Package Quantity | 3000 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.5W |
| Resistance | 2.6R |
| RoHS Compliant | Yes |
| Series | FPS™ |
| Supply Current | 400uA |
| Topology | Flyback |
| Weight | 0.8156g |
| Width | 6.67mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FSL146MRBN to view detailed technical specifications.
No datasheet is available for this part.
