
Through-hole DIP package DC/DC controller and regulator with 650V minimum breakdown voltage and 650V output voltage. Features 1.6A current capability, 30W maximum output power, and a 73% maximum duty cycle. Operates within a -40°C to 125°C temperature range, with 1.5W maximum power dissipation and 500uA maximum supply current. This single-channel power switch is RoHS compliant and packaged in a rail/tube format.
Onsemi FSL156MRBN technical specifications.
| Package/Case | DIP |
| Current | 1.6A |
| Height | 3.68mm |
| Length | 9.83mm |
| Min Breakdown Voltage | 650V |
| Max Duty Cycle | 73% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 30W |
| Max Power Dissipation | 1.5W |
| Max Supply Current | 500uA |
| Max Supply Voltage | 26V |
| Min Supply Voltage | 7V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Output Voltage | 650V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.5W |
| Resistance | 2.2R |
| RoHS Compliant | Yes |
| Series | FPS™ |
| Supply Current | 400uA |
| Weight | 0.8156g |
| Width | 6.67mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FSL156MRBN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
