650V integrated power switch for 70W offline flyback converters. Features abnormal Over Current Protection (OCP) and a maximum duty cycle of 73%. Operates within a temperature range of -40°C to 125°C with a maximum power dissipation of 90W. Supplied in a TO-220-6 package with through-hole mounting, available in a 400-unit rail/tube. RoHS compliant and lead-free.
Onsemi FSL176MRTUDTU technical specifications.
| Package/Case | TO-220-6 |
| Current | 3.5A |
| Height | 16.07mm |
| Lead Free | Lead Free |
| Length | 10.36mm |
| Min Breakdown Voltage | 650V |
| Max Duty Cycle | 73% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 70W |
| Max Power Dissipation | 90W |
| Max Supply Current | 500uA |
| Max Supply Voltage | 26V |
| Min Supply Voltage | 7V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Output Voltage | 650V |
| Package Quantity | 400 |
| Packaging | Rail/Tube |
| Power Dissipation | 50W |
| RoHS Compliant | Yes |
| Series | FPS™ |
| Weight | 3.61g |
| Width | 4.8mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FSL176MRTUDTU to view detailed technical specifications.
No datasheet is available for this part.