
650V integrated power switch designed for 7W offline flyback converters. Features include a 650V breakdown voltage, 78% maximum duty cycle, and 660mA current capability. This through-hole DIP package operates from 6V to 26V supply voltage with a low 500uA operating supply current. Optimized for power management, it offers 12W maximum power dissipation and a 115°C maximum operating temperature.
Onsemi FSL206MRBN technical specifications.
| Package/Case | DIP |
| Current | 660mA |
| Height | 3.683mm |
| Length | 9.83mm |
| Min Breakdown Voltage | 650V |
| Max Duty Cycle | 78% |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 7W |
| Max Power Dissipation | 12W |
| Max Supply Current | 1.3mA |
| Max Supply Voltage | 26V |
| Min Supply Voltage | 6V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Operating Supply Current | 500uA |
| Output Voltage | 650V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | FPS™ |
| Supply Current | 300uA |
| Voltage | 26V |
| Weight | 0.8156g |
| Width | 6.67mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FSL206MRBN to view detailed technical specifications.
No datasheet is available for this part.