
650V integrated power switch for 7W offline flyback converters. This DC/DC controller features a 650V breakdown voltage and 660mA current capability, operating within a 26V to 26V supply voltage range. Designed for through-hole mounting in a DIP package, it offers a maximum duty cycle of 78% and a low 300µA supply current. Operating temperature spans from -40°C to 115°C, with 1.3W power dissipation.
Onsemi FSL206MRN technical specifications.
| Package/Case | DIP |
| Current | 660mA |
| Height | 3.683mm |
| Length | 9.83mm |
| Min Breakdown Voltage | 650V |
| Max Duty Cycle | 78% |
| Min Input Voltage | 26V |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 7W |
| Max Power Dissipation | 1.3W |
| Max Supply Current | 1.3mA |
| Max Supply Voltage | 26V |
| Min Supply Voltage | 6V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| On-State Resistance | 14R |
| Output Voltage | 650V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.3W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FPS™ |
| Supply Current | 300uA |
| Voltage | 26V |
| Weight | 0.93g |
| Width | 6.67mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FSL206MRN to view detailed technical specifications.
No datasheet is available for this part.
